
Industrial 32-bit microcontroller uses an Arm Cortex-M0 CPU core and operates at up to 32 MHz. The device provides 32 kByte of flash memory, 16 kByte of SRAM, 14 digital I/O pins, and 6 A/D input lines. Integrated peripherals include two ADC modules, two serial I/O channels supporting UART, SPI, I²C and I²S, timers, a real-time clock, watchdog, temperature sensor and analog comparators. The orderable configuration uses a PG-TSSOP-16 package with tape-and-reel packing and is RoHS compliant, lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
| CPU core | ARM Cortex-M0 |
| Maximum frequency | 32MHz |
| Program memory | 32kByte |
| Flash memory | 32kByte |
| SRAM | 16kByte |
| Digital I/O pins | 14 |
| A/D input lines | 6 |
| ADC modules | 2 |
| Serial I/O interfaces | 2 |
| Serial interface types | UART, SPI, I²C, I²S |
| Timer/counter units | 8 |
| Timed I/O pins | 12 |
| DMA channels | 0 |
| I/O operating voltage range | 1.8 to 5.5V |
| Qualification | Industrial |
| Package | PG-TSSOP-16 |
| Packing type | TAPE & REEL |
| Moisture sensitivity level | 3 |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | Yes |
These are design resources that include the Infineon XMC1301-TO16F0032
850W offline bidirectional UPS design using IRFS7440 MOSFETs and XMC1301 MCU for 12V DC to 230V AC power conversion using low-frequency iron-cored transformers.
