The microcontroller is an XMC1400 AA-step 32-bit industrial device based on an Arm Cortex-M0 CPU. It provides 128 KB of embedded flash memory in a PG-VQFN-40 package. The device family supports operation up to 48 MHz with mixed-signal peripherals, serial communication interfaces, timers, and on-chip clock generation. It is intended for industrial embedded control applications and uses the XMC1000 family architecture.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XMC1402-Q040X0128AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | Arm Cortex-M0 |
| CPU frequency | 48MHz |
| Flash memory | 128Kbytes |
| Package | PG-VQFN-40 |
| Silicon step | AA |
| Product family | XMC1000 |
| Device series | XMC1400 |
| Serial interface channels | USIC channels |
Download the complete datasheet for Infineon XMC1402-Q040X0128AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon XMC1402-Q040X0128AA
800W server power supply evaluation board featuring CoolMOS P7, CCM PFC, and LLC stages with digital control using XMC1402 and XMC4200 microcontrollers.