Industrial microcontroller family uses Arm Cortex-M4 cores with DSP instructions and single-precision floating-point support. The family scales across XMC4100, XMC4200, XMC4300, XMC4400, XMC4500, XMC4700, and XMC4800 series with VQFN, LQFP, and LFBGA packages from 48 to 196 pins. Devices provide embedded flash, embedded RAM, DMA, mixed-signal peripherals, timers, PWM, serial interfaces, CAN, and options including EtherCAT, external bus, SD/MMC, touch, LED matrix, and real-time clock functions. The family supports industrial control applications with CPU frequencies from 80 MHz to 144 MHz and ambient temperature operation up to 125 °C.
Checking distributor stock and pricing after the page loads.
| Processor core | Arm Cortex-M4 |
| DSP support | Single-cycle DSP MAC |
| Floating-point unit | Single-precision FPU |
| CPU frequency | 80 to 144MHz |
| Embedded flash | Up to 2MB |
| Flash access time | 22ns |
| Embedded RAM | Up to 352KB |
| DMA channels | Up to 12channels |
| ADC resolution | 12bit |
| ADC count | Up to 4 ADCs |
| ADC sampling rate | Up to 4 interleavedMsps |
| DAC resolution | 12bit |
| DAC count | 2 |
| Serial interface modules | Up to 6 configurable as SPI, I2C, I2S, or UART |
| CAN interfaces | Up to 6 |
| PWM resolution | 150ps |
| Package pin count | 48 to 196pins |
| Ambient temperature range | Up to 125°C |
These are design resources that include the Infineon XMC4000
User guide for integrating Visual Studio Code with Infineon ModusToolbox software to develop, build, and debug applications for PSoC and XMC microcontrollers.