32-bit RISC microcontroller featuring 120MHz clock speed and FLASH ROM programmability. This integrated circuit offers 262144 words of ROM and 81920 bytes of RAM, with 75 I/O lines. Operating across an automotive temperature range of -40°C to 125°C, it supports a nominal 3.3V supply voltage. The microcontroller includes PWM channels, ADC, DMA channels, and DAC channels. It is housed in a 100-terminal PQFP package with dimensions of 14mm x 14mm.
Infineon XMC4400F100K256BAXUMA2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4400F100K256BAXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.