32-bit RISC microcontroller featuring 120MHz clock speed and 524KB FLASH ROM. This automotive-grade MCU offers 81.92KB RAM, 73 I/O lines, and supports PWM, ADC, DMA, and DAC functionalities. Operating across a -40°C to 125°C temperature range, it utilizes a 3.3V nominal supply voltage (3.13V-3.63V range) and comes in a 100-terminal PQFP package.
Infineon XMC4400F100K512ABXQSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC4400F100K512ABXQSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.