The THINERGY MEC200 is a 1mAh primary battery with a voltage rating of 4.1V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The battery is packaged in a single unit on a cut tape reel. It measures 1inch in length and 1inch in width, with a height of 0.01inch and a depth of 25.4mm.
Infinite Power Solutions MEC201-10S technical specifications.
| Capacity | 1mAh |
| Depth | 25.4mm |
| Height | 0.01inch |
| Length | 1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | THINERGY® MEC200 |
| Voltage Rating | 4.1V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.