Sign in to ask questions about the Ingun Prufmittelbau KS-00230G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ingun Prufmittelbau KS-00230G technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 24.2 |
| Type | Test Probe |
| Gender | RCP |
| Number of Contacts | 1 |
| Max Current Rating | 8A |
| Cage Code | C2990 |
| ECCN | EAR99 |
Download the complete datasheet for Ingun Prufmittelbau KS-00230G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.