The IMS1620P-35 is a commercial grade standard SRAM IC with 16,384 words of memory, accessed in parallel. It operates from a nominal supply voltage of 5V and has a maximum supply current of 0.1A. The IC has a maximum access time of 35ns and a maximum standby current of 14μA. It is available in a 22-pin DIP package and has a temperature grade of commercial, with an operating temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Inmos IMS1620P-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.1 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.014 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inmos IMS1620P-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.