The IPP-RB201-50 is a fixed resistor with a resistance of 50 Ohms and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a rectangular shape with dimensions of 5.08mm in length, 3.48mm in width, and 7.62mm in height.
Checking distributor stock and pricing after the page loads.
Innovative Power IPP-RB201-50 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.08 |
| Tolerance | 5 |
| Package Width | 3.48 |
| Package Height | 7.62 |
| Series | IPP-RB201 |
| Resistance | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |