
The INAP125R24 is a specialized automotive IC packaged in a QFN format for surface-mount applications. It operates within a temperature range of -40°C to 105°C and requires a supply voltage between 1.71V and 1.89V. The device consumes a maximum supply current of 71mA. It supports data transfer rates of up to 1Gbps and features 48 I/Os. The INAP125R24 is designed for automotive applications and is compliant with SVHC regulations.
Inova INAP125R24 technical specifications.
| Package/Case | QFN |
| Data Rate | 1Gbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 48 |
| Reach SVHC Compliant | Unknown |
| Supply Current | 71mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
