Ceramic Capacitor, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206
Inpaq CA41N100Z025T technical specifications.
| Number of Terminals | 2 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CA41N(25V) |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CA41N(25V) |
| Height | 0.82 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.