Cap Ceramic Array 47pF 16V C0G 20% 1206 Pad SMD 4 Capacitor 125°C Bulk
Inpaq CA41N470M016B technical specifications.
| Capacitance | 47pF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.