Cap Ceramic Array 0.1uF 16V Y5V -20% to 80% 1206 Pad SMD 4 Capacitor 85°C T/R
Inpaq CA41Y104Z016T technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 16VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Array |
| Package/Case | 1206 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.