The EGA10603V05A1-B is a silicon bidirectional TVS diode with a maximum operating temperature of 85°C. It has two terminals and a pin count of 2. The diode element is made of silicon and is a type of transient voltage suppressor diode. The device is suitable for use in applications where bidirectional protection is required. The EGA10603V05A1-B is packaged in a 2-pin DUAL configuration and is available from Inpaq.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |