Ferrite Chip, 2 Function(s), 10V, 0.4A,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 2 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |