Common Mode Chokes Dual 90Ohm 100MHz 0.1A 4Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Data Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 4(Typ)Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 5VDC |
| Mounting | Surface Mount |
| Product Length | 0.93mm |
| Product Depth | 0.7mm |
| Height | 0.52mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |