The WIP201610S-1R0ML is a shielded wirewound inductor with a powdered iron core and a tolerance of 20%. It has an inductance of 1uH and a maximum DC current rating of 3A. The inductor is designed to operate within a temperature range of -40°C to 125°C. It has a typical temperature rise of 40°C and a maximum saturation current of 3.3A, with a 30% decrease in inductance at this current. The inductor is packaged in an 0806 case size with dimensions of 2.2mm in length, 1mm in height, and 1.8mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.06Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |