The WIP201610S-R33ML is a shielded wirewound inductor with a powdered iron core and a 20% tolerance. It has an inductance of 0.33uH and a maximum DC current rating of 4A. The inductor's typical temperature rise is 40°C and its maximum operating temperature is 125°C. The inductor is available in a surface mount 0806 case size with a product length of 2.2mm, height of 1mm, and product depth of 1.8mm. It is suitable for use in a variety of applications requiring a shielded inductor with a high level of electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.026Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |