Sign in to ask questions about the Inphi CS4342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inphi CS4342 technical specifications.
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Number of Channels per Chip | 8 |
| Maximum Data Rate | 11.3Gbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | IEEE 802.3ba|IEEE 802.3aq |
| Integrated CDR | Yes |
| Overhead Octet Support | No |
| Cage Code | 3C616 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Inphi CS4342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.