
1-Channel Ethernet PHY supporting 10/100 Mbps data rates, compliant with 10BASE-T, 100BASE-X, 100BASE-TX, and IEEE 802.3 standards. Features a 64-pin LQFP package with a 0.4mm pin pitch, measuring 7x7x1.45mm. Operates with analog and digital power supplies ranging from 2.35V to 3.45V, with typical voltages of 2.5V and 3.3V. Includes JTAG support and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Inphi DJLXT972ALCA4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inphi DJLXT972ALCA4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBD |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | 10BASE-T|100BASE-X|100BASE-TX|IEEE 802.3 |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.35|3.14V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.45V |
| Maximum Supply Current | 110mA |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 3C616 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inphi DJLXT972ALCA4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.