Inphi EGLXT973QCA3V-873168 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inphi EGLXT973QCA3V-873168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.