The EGLXT973QEA3V-873181 is a dual 100Mbps interface IC from Inphi, packaged in a PQFP with 2 channels. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.38V and 3.45V. The device has a maximum supply current of 150mA and is designed for surface mount applications.
Inphi EGLXT973QEA3V-873181 technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 132 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 150mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.