Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, 7 X 7 MM, 0.96 MM HEIGHT, ROHS COMPLIANT, PLASTIC, BGA-64
Checking distributor stock and pricing after the page loads.
Inphi ELLXT971ABC.A4-870477 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.11 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.