This 100Mbps full-duplex interface IC is packaged in LFBGA and operates over a temperature range of 0 to 70°C. It is designed for surface mount applications and is available in tape and reel packaging. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Inphi FLLXT971ABC.A4-834926 technical specifications.
| Package/Case | LFBGA |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 110A |
| RoHS | Not Compliant |
No datasheet is available for this part.