The IN112525-LC receiver can equalize a 17-20 dB channel insertion loss. The 17dB channel loss is tested under OIF-28G-VSR-style jitter stress and matching Tx Eq. The IN112525-LC has up to ~20 dB channel loss performance potential. It needs Tx + Rx Eq and controlled system jitter. The part supports the Ethernet data rates 100GBASE-LR4/ER4 25 Gbps operation as per P802.3ba (100 Gbps Ethernet striped across four physical lanes). It also supports OTU4 28 Gbps operation for OTL4.4 (OTU4 striped across four physical lanes) as defined in ITU Recommendation G.709.
Inphi IN112525-LC11-10GC-S05P technical specifications.
| Data Rate | 10/40/100GEthernet/OTU4 |
| Function | Clock and Data Recovery (CDR) |
| Electrical Interface Data Rate | 10/25/28Gbps |
| Retimer Channels | Quad |
| Reference Clock | Not required |
| Ethernet Standard Support | 100GBASE-LR4/ER4 |
| OTU4 Operation Data Rate | 28Gbps |
| OTU4 Standard Support | OTL4.4 |
| Receive Equalization | Self-adaptive |
| Rx Eye Scan | High resolution iSCAN |
| Loss Detection | Protocol Lock, Frequency Lock (FL) |
| Channel Insertion Loss Equalization | 17-20dB |
| Channel Loss Performance Potential | ~20dB |
| Product Type | 25G/100G NRZ PHY |
| Market | Inside Data Centers |
| Standard | P802.3ba (100 Gbps Ethernet) |
| Recommendation | ITU Recommendation G.709 (OTU4 28 Gbps operation for OTL4.4) |
Download the complete datasheet for Inphi IN112525-LC11-10GC-S05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.