The LXT905LE is a 32-pin industrial-grade IC with a quad terminal position and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5 volts and is packaged in a 7mm by 7mm LQFP package. The IC is designed for use in industrial applications and has a minimum operating temperature of -40 degrees Celsius. It is manufactured by Inphi and has a JEDEC package code of S-PQFP-G32.
Inphi LXT905LE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Eccn Code | 5A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.