The LXT971ABC is a 64-pin LFBGA interface IC with a commercial temperature grade and a nominal supply voltage of 3.3V. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 64 terminals and a bottom terminal position. It is manufactured by Inphi and has a JEDEC package code of S-PBGA-B64. The IC measures 7mm in width and length.
Checking distributor stock and pricing after the page loads.
Inphi LXT971ABC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.