Ethernet Transceiver, CMOS, PQFP64, LQFP-64
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Eccn Code | 5A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |