Inphi WFIXF1110CC.B3-998845 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CBGA |
| Pin Count | 552 |
| PCB | 552 |
| Package Length (mm) | 25 |
| Package Width (mm) | 25 |
| Package Height (mm) | 3.34(Max) |
| Mounting | Surface Mount |
| Physical Network Type | 1000BASE-X|1000BASE-SX |
| Category | Single Chip |
| Ethernet Speed | 1000Mbps |
| Host Interface | SPI4-2 |
| Auto-Negotiation | Yes |
| Standard Supported | ANSI|IEEE 1149.1|IEEE 802.3|EEE 802.3x|IEEE 802.3z |
| DMA Support | No |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Loopback Mode | External |
| Max Operating Supply Voltage | 1.89|2.625V |
| Min Operating Supply Voltage | 1.71|2.375V |
| Typical Operating Supply Voltage | 1.8|2.5V |
| Cage Code | 3C616 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Inphi WFIXF1110CC.B3-998845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.