SONET/SDH/ATM Transceiver 1TX 1RX 64-Pin LQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 25mA |
| RoHS | Compliant |