The WJLXT971ALC.A4-857342 is a commercial-grade interface IC from Inphi, featuring a quad package with 64 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 3.3V supply voltage. The device has a maximum supply current of 0.11mA. The JEDEC package code is S-PQFP-G64, indicating a 64-pin quad flat pack package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Inphi WJLXT971ALC.A4-857342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.11 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inphi WJLXT971ALC.A4-857342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.