The WJLXT971ALE.A4-857343 from Inphi is an industrial temperature interface IC with a quad terminal position in a 10mm x 10mm QFP64 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 0.11A. The device is designed for use in industrial applications and has a nominal supply voltage of 3.3V.
Sign in to ask questions about the Inphi WJLXT971ALE.A4-857343 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inphi WJLXT971ALE.A4-857343 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.11 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Inphi WJLXT971ALE.A4-857343 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.