
1-Channel Ethernet PHY supporting 10/100 Mbps data rates and IEEE 802.3 standards including 10BASE-T, 100BASE-X, and 100BASE-TX. Features a 64-pin LQFP package with a 0.4mm pin pitch, designed for surface mounting. Operates with analog and digital power supplies, offering typical voltages of 2.5V and 3.3V, with a maximum supply current of 110mA. Includes JTAG support and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Inphi WJLXT972ALC.A4 SE001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inphi WJLXT972ALC.A4 SE001 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBD |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | 10BASE-T|100BASE-X|100BASE-TX|IEEE 802.3 |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.35|3.14V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.45V |
| Maximum Supply Current | 110mA |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 3C616 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Inphi WJLXT972ALC.A4 SE001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.