10/100/1000Base-T single-port telecom transformer with a 1:1 turns ratio, designed for surface mount applications. Features 24 gull wing terminals and a high potential rating of 1500Vrms. Offers a maximum insertion loss of -1.4dB from 0.1MHz to 100MHz and a minimum return loss of -8dB at 100MHz. Operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10/100/1000Base-T Single-Port Transformer |
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.4(Min)@0.1MHz to 100MHzdB |
| Minimum Return Loss | -8(Max)@100MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |