10/100/1000Base-T single-port telecom transformer with a 1:1 turns ratio. Surface mountable with gull wing leads and 50 terminals. Features a maximum insertion loss of -1.2 dB from 0.1 MHz to 100 MHz and a minimum return loss of -9 dB at 100 MHz. Operates within a temperature range of -55 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Inrcore 1000B-5003FXNLT technical specifications.
| Transformer Type | 10/100/1000Base-T Single-Port Transformer |
| Turns Ratio | 1:1 |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 50 |
| Maximum Insertion Loss | -1.2(Min)@0.1MHz to 100MHzdB |
| Minimum Return Loss | -9(Max)@100MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.