Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Inrcore 1000B-5012T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Product Length (mm) | 13.16 |
| Product Depth (mm) | 18.7 |
| Product Height (mm) | 6.12 |
| Transformer Type | 10/100/1000Base-T Dual-Port Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -8@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90095 |
| ECCN | EAR99 |
Download the complete datasheet for Inrcore 1000B-5012T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.