Sign in to ask questions about the Inrcore 100B-1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inrcore 100B-1006 technical specifications.
| Mounting | Through Hole |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 5.97 |
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 2000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 90095 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore 100B-1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.