Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
Inrcore 100B-2002FT technical specifications.
| Transformer Type | 10/100Base-TX Dual Port Transformer |
| Turns Ratio | 4(1:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.