Sign in to ask questions about the Inrcore DGL1553-71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inrcore DGL1553-71 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Product Length (mm) | 23.62 |
| Product Depth (mm) | 21.84 |
| Product Height (mm) | 4.04 |
| Product Weight (g) | 5 |
| Transformer Type | Pulse Transformer |
| Turns Ratio | 1CT:3.54CT/1CT:2.5CT |
| Maximum DCR Primary Side | 0.35Ohm |
| Maximum DCR Secondary Side | 3.5Ohm |
| High Potential | 100Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 90095 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore DGL1553-71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.