Sign in to ask questions about the Inrcore PL10102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inrcore PL10102 technical specifications.
| Product Length (mm) | 19.81 |
| Product Depth (mm) | 19.56 |
| Product Height (mm) | 7.37 |
| Number of Terminals | 2 |
| Product Weight (g) | 10.8 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.91u(OCL)/0.85uH |
| Tolerance | 15% |
| Maximum DC Current | 39A |
| Maximum Saturation Current | 46A |
| Max DC Resistance | 0.00048Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore PL10102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.