Common Mode Chokes Dual 768uH 4.7A 0.04Ohm DCR SMD
Checking distributor stock and pricing after the page loads.
Inrcore PL8205 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 768uH |
| Maximum DC Current | 4.7A |
| Max DC Resistance | 0.04Ohm |
| Withstand Voltage | 1.5kVrms |
| Mounting | Surface Mount |
| Product Length | 19.56mm |
| Product Depth | 17.02mm |
| Height | 9.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |