Inductor Power Shielded Wirewound 120uH/103uH 20% 1.3A 0.253Ohm DCR T/R
Inrcore PL9121T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120u(OCL)/103uH |
| Tolerance | 20% |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.253Ohm |
| Product Length | 10.5mm |
| Height | 6.3mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.