Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | Low Profile Interface Transformer |
| Turns Ratio | 1CT:2.5CT/1CT:1.79CT |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 3.5Ohm |
| High Potential | 100Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |