Sign in to ask questions about the Inrcore T-075100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inrcore T-075100 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Pad |
| Number of Terminals | 6 |
| Package Type | SMD |
| Product Length (mm) | 7.87 |
| Terminal Pitch (mm) | 2.54 |
| Transformer Type | Balun Transformer |
| Turns Ratio | 8.66:10 |
| Maximum Insertion Loss | -2dB |
| Operating Frequency | 0.001GHz to 1.485GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90095 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore T-075100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.