High-speed dual telecom transformer featuring a 1CT:1CT turns ratio. Offers a low 0.2 Ohm maximum DCR on both primary and secondary sides. Withstands 1500Vrms high potential and mounts via gull wing surface mount leads. Includes 16 terminals and a maximum insertion loss of -2 dB, operating from -55 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Copperhead High Speed Dual Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -2dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |