Sign in to ask questions about the Inrcore X-1584NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inrcore X-1584NL technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 8.89 |
| Product Height (mm) | 13.89 |
| Terminal Pitch (mm) | 2.54 |
| Transformer Type | Thru-Hole Mount Single Transformer |
| Turns Ratio | 1CT:1.79CT |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 2.5Ohm |
| High Potential | 100Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inrcore X-1584NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.