Lithium Battery 10.8V 6.8Ah Rechargeable Bulk
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Battery Type | Secondary |
| Voltage | 10.8V |
| Capacity | 6.8Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 6 |
| Average Service Life | 300Cycles |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 349g |
| Pin Count | 6 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |