Inspired Energy NI2040HD24 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable Battery Pack |
| Battery Type | Secondary |
| Voltage | 10.8V |
| Capacity | 7.2Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 9 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Product Weight | 506g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Inspired Energy NI2040HD24 to view detailed technical specifications.
No datasheet is available for this part.