Lithium Battery 10.8V 8.8Ah 18650 Rechargeable Battery Pack Bulk
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable Battery Pack |
| Battery Type | Secondary |
| Voltage | 10.8V |
| Capacity | 8.8Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 12 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |