The H161407HLL is a member of Integra's Premium Line series, constructed from high-impact, UV-resistant polycarbonate. This enclosure features a hinged opaque cover and a stainless steel locking latch for secure access. It is designed for harsh environments, carrying NEMA Type 4X and IP66 ratings to protect internal components from dust, water, and corrosion. The unit includes wall-mounting feet, interior mounting bosses with brass inserts for components or DIN rails, and a hydrophobic urethane gasket for an airtight seal.
INTEGRA ENCLOSURES LIMITED H161407HLL technical specifications.
| Internal Height | 16.0inches |
| Internal Width | 14.0inches |
| Internal Depth | 7.38inches |
| External Height | 16.26inches |
| External Width | 17.71inches |
| External Depth | 8.38inches |
| Material | Polycarbonate |
| Color | Light Gray |
| NEMA Rating | Type 4X |
| IP Rating | IP66 |
| Impact Rating | IK10 |
| Operating Temperature Range | -40 to 265°F |
| Flame Rating | UL 94 |
| Cover Type | Hinged Opaque |
| Latch Type | Stainless Steel Locking Latch |
| Weight | 8.68lbs |
| Nema | Type 4X |
| Ip Rating | IP66 |
| Ul/cul | Listed (files #E229365, #E207562) |
| RoHS | Compliant |
| Impact Rating | IK10 |
No datasheet is available for this part.